The PFE1100-12-054NAS351 is a regulated AC/DC power supply with a single output voltage of 12V. It has a maximum output current of 90mA and a maximum output power of 1080mW. The supply is designed for use with AC input voltages up to 230V and has an efficiency of 94.5%. It operates within a temperature range of 0 to 45°C and is available in a 35-pin package.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 90(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1080(Typ)W |
| Typical AC Input Voltage | 230V |
| Efficiency | 94.5(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0mV(Typ) |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 60mV(Typ) |
| Maximum Input Current | 13(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 250mV(Max) |
| Pin Count | 35 |