Power Supply; AC-DC; 12V@70A; 90-264V In; Enclosed; Cage Mnt; Front End; PFC; PFE Series
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, EN |
| Depth | 40mm |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Lead Free | Lead Free |
| Length | 14.28inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 1.1kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PFE1100 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Weight | 1050g |
| Width | 2.15inch |
| RoHS | Compliant |