This DC/DC converter has a maximum input voltage of 72V and a minimum input voltage of 40V. It operates within a temperature range of 0°C to 45°C and has a maximum output current of 90A. The device is RoHS compliant and has approvals from CE, CB, CQC, CCC, NEMKO, and KC. It is packaged in bulk and has a packaging type of .
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CB, CQC, CCC, NEMKO, KC |
| Efficiency | 92.9% |
| Max Input Voltage | 72V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 90A |
| Max Power Dissipation | 1.1kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PFE1100 (1100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |