
The BEL PSA242.5-2IRY is a DC/DC converter with a maximum input voltage of 60V and an output voltage of 24V. It has a maximum output current of 2.5A and is designed for through hole mount. The converter operates within a temperature range of -10°C to 50°C. It has an efficiency of 93% and is available in bulk packaging.
BEL PSA242.5-2IRY technical specifications.
| Package/Case | Module |
| Depth | 25.2mm |
| Efficiency | 93% |
| Length | 50.2mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 29V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Mount | Through Hole, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Melcher PSA |
| Voltage - Output 1 | 24V |
| Width | 70.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.