Sign in to ask questions about the BEL PSA361.5-7IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSA361.5-7IR technical specifications.
| Package/Case | DIP |
| Height | 0.99inch |
| Length | 2.56inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | PSA |
| Voltage - Output 1 | 36V |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PSA361.5-7IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.