DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-D7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | unknown |
| Military Spec | False |