DC-DC Regulated Power Supply Module, 1 Output, Hybrid
BEL PSC126-9IR technical specifications.
| Number of Outputs | 1 |
| Output Power | 72W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.