This 24V 384W enclosed AC/DC power supply is a chassis mount module with a high efficiency of 94%. It operates within a temperature range of -25°C to 71°C and has a maximum power dissipation of 384W. The power supply is approved for use in CE, cULus, IEC, and EN environments and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PSK2416-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSK2416-7 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Package/Case | Module |
| Efficiency | 94% |
| Height | 2.06inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 384W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 384W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSK |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PSK2416-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.