DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, METAL, CASE A01, MODULE-6
BEL PSR152.5-7IR technical specifications.
| Efficiency | 89% |
| Features | UVLO, OCP, SCP |
| Isolation | Non-Isolated |
| Max Input Voltage | 80V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 37.5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher PSR |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.