
Board mount DC-DC converter module delivering 15W output power and 5V regulated output voltage. Features include 3A maximum output current, 8-80V input voltage range, and 79% efficiency. Protection features encompass UVLO, OCP, and SCP. This non-isolated, hybrid metal case module operates from -40°C to 71°C and supports through-hole and screw mounting.
Sign in to ask questions about the BEL PSR53-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSR53-9 technical specifications.
| Package/Case | Module |
| Depth | 70.2mm |
| Efficiency | 79% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.76inch |
| Max Input Voltage | 80V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSR |
| Voltage - Output 1 | 5V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSR53-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
