DC/DC Power Supply Single-OUT 24V 12A 15-Pin
BEL PSS2412-7B1 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 94% |
| Height | 2.36inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher PSS |
| Width | 6.63inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.