Sign in to ask questions about the BEL PSS3612-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSS3612-7 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 2.36inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 432W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSS |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PSS3612-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.