Sign in to ask questions about the BEL PSS369-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PSS369-7 technical specifications.
| Approvals | CE, cULus, IEC, EN |
| Package/Case | Module |
| Efficiency | 96% |
| Height | 2.36inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 324W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSS |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSS369-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.