
Board mount DC-DC converter, quarter-brick form factor, providing a single 3.3V output at 30A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation. Surface mountable with 88% efficiency and a maximum power dissipation of 99W. Dimensions are 58.42mm (L) x 36.83mm (D) x 0.26inch (H).
BEL Q24S30033-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 36.83mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q24 |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL Q24S30033-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.