DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK, PACKAGE-8
BEL Q48S20050-NS00 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.