The BEL Q48S25033-NS00 is a DC/DC converter with a single output voltage of 3.3V and a maximum output current of 25A. It operates within a temperature range of -40°C to 85°C and is available in a module package. The converter is isolated and non-RoHS compliant.
BEL Q48S25033-NS00 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.