
Board mount DC-DC converter module featuring dual outputs of 1.8V and 3.3V, each capable of delivering up to 15A. This hybrid converter operates with an efficiency of 87.5% at a switching frequency of 435kHz, accepting an input voltage range from 36V to 75V with a nominal input of 48V. Housed in a QUARTER-BRICK PACKAGE-7, it offers 2kV isolation voltage and a flammability rating of UL94 V-0. Designed for through-hole mounting, the module operates across a wide temperature range of -40°C to 85°C.
BEL QD48T018033-NBB0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 87.5% |
| Flammability Rating | UL94 V-0 |
| Frequency | 435kHz |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QD48 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QD48T018033-NBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.