DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, PACKAGE-7
BEL QD48T033050-NAC0G technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.3inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QD48 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
No datasheet is available for this part.