Board mount DC-DC converter module delivering 100W total output power. Features dual outputs: 3.3V at 15A and 5V at 10A. Operates with a wide input voltage range of 36V to 75V, nominal 48V. Achieves 88% efficiency and includes UVLO, OVP, OCP, and OTP protection. Offers 2kV isolation and operates from -40°C to 85°C. Packaged as a through-hole module with dimensions of 2.3" x 1.45" x 0.34".
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 10A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 99W |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QD48 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |