Dual output DC/DC converter with 36V to 75V input range and 10A maximum output current. It has a maximum power dissipation of 100W and is packaged in a surface mount SMD/SMT package. The converter operates over a temperature range and is available in a bulk packaging quantity of 200 units.
BEL QD48T033050-NCB0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Height | 0.26inch |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QD48 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.