This dual-output DC/DC converter from BEL operates from a 48V nominal input voltage and provides 15A and 10A outputs at 3.3V and 5V, respectively. The device is packaged in a bulk format and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
BEL QD48T033050-PAB0G technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 10A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.