
Board mount DC/DC converter delivering 100W of power with a 2.5V output voltage and 40A maximum output current. Features include 88% efficiency, 300kHz switching frequency, and 1.5kV isolation. Operates across a wide temperature range from -40°C to 100°C, with input voltage from 36V to 75V. Packaged as a module with through-hole mounting, measuring 38.6mm x 36.8mm x 12.7mm.
Sign in to ask questions about the BEL QHS40ZD-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL QHS40ZD-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Frequency | 300kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 38.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QHS |
| Voltage - Output 1 | 2.5V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QHS40ZD-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
