
Board mount DC/DC converter delivering 1.5V at 50A, with a maximum output power of 75W. Features isolated operation with 1.5kV isolation voltage, a wide input voltage range of 36V to 75V, and a switching frequency of 300kHz. Operates efficiently at 79% with a broad temperature range from -40°C to 100°C. Housed in a module package with through-hole mounting, measuring 38.6mm x 35.8mm x 12.7mm.
BEL QHS50ZA-NT technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 79% |
| Frequency | 300kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 38.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QHS |
| Voltage - Output 1 | 1.5V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QHS50ZA-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.