DC-DC Regulated Power Supply Module, 1 Output, Hybrid
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Frequency | 270kHz |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QLS |
| Voltage - Output 1 | 5V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Not Compliant |