This DC/DC converter from BEL features a 90% efficiency rating and provides 20A of output current at 5V. It has a maximum input voltage of 75V and a minimum input voltage of 36V. The device is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It also features overvoltage protection, overcurrent protection, and overtemperature protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP, OTP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QLS25 |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |