Board mount DC/DC converter delivering 1.5V at 30A, with a maximum power output of 45W. Features isolated topology with 1.5kV isolation voltage, operating across a 36V to 75V input range. This module utilizes a 300kHz switching frequency and offers 85% efficiency. Housed in a through-hole module package measuring 2.28 x 1.45 x 0.43 inches, it operates from -40°C to 100°C.
Sign in to ask questions about the BEL QLS30ZA-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL QLS30ZA-NT technical specifications.
| Package/Case | Module |
| Depth | 38.8mm |
| Efficiency | 85% |
| Frequency | 300kHz |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.5V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | QLS |
| Voltage - Output 1 | 1.5V |
| Weight | 35g |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QLS30ZA-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.