Board mount DC-DC converter delivering 168W output power at 12V. Features include 14A maximum output current, 92% efficiency, and a wide input voltage range of 36V to 75V. Integrated protection includes UVLO, OVP, OCP, and OTP. Operates across a temperature range of -40°C to 85°C with 2kV isolation voltage. Available in SMD/SMT package.
BEL QM48S14120-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48S14120-NS00 to view detailed technical specifications.
No datasheet is available for this part.