132W DC-DC regulated power supply module, quarter brick form factor, featuring a single 3.3V output at 40A. This hybrid, surface-mount module operates from a 36V to 75V input range with a nominal 48V, achieving 90.5% efficiency. Protection features include UVLO, OVP, OCP, and OTP, with 2kV isolation voltage. Dimensions are 2.3" x 1.45" x 0.28", and it supports an operating temperature range of -40°C to 85°C.
BEL QM48S40033-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 132W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QmaX™ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48S40033-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.