
12V, 14A, 168W DC-DC regulated power supply module, featuring a QUARTER BRICK form factor and hybrid construction. This isolated board mount converter operates with 92% efficiency, accepting input voltages from 36V to 75V. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 2kV. The module measures 2.28 x 1.45 x 0.33 inches and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |