12V, 168W DC-DC regulated power supply module, featuring a single output and a QUARTER BRICK, PACKAGE-8 form factor. This isolated, hybrid module operates with 92% efficiency across a 36V to 75V input range, delivering up to 14A output current. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 2kV. The module measures 36.83mm in length and depth, with a height of 0.33 inches, and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |