168W DC/DC Converter, 12V output voltage, 14A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with 36V to 75V input voltage and offers 92% efficiency. This isolated module has a 2kV isolation voltage and is RoHS compliant.
BEL QM48T14120-NDA0G technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T14120-NDA0G to view detailed technical specifications.
No datasheet is available for this part.