12V, 168W DC-DC regulated power supply module featuring a single output and a QUARTER BRICK, PACKAGE-8 form factor. This hybrid module offers 14A maximum output current and operates with 92% efficiency. Key protection features include UVLO, OVP, OCP, and OTP, with 2kV isolation voltage. Designed for through-hole mounting, it accepts input voltages from 36V to 75V and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |