12V DC-DC regulated power supply module, 168W output power, 14A max output current. This hybrid QUARTER BRICK module features a 36V to 75V input voltage range and 92% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C with 2kV isolation voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL QM48T14120-PDA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T14120-PDA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.