
Isolated DC-DC regulated power supply module, quarter-brick form factor, featuring 5V output voltage and 25A maximum output current. This hybrid module operates with an input voltage range of 36V to 75V, achieving 89.5% efficiency. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 2kV. The through-hole mounted module measures 2.3 x 1.45 x 0.36 inches and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
