
Regulated DC-DC converter module in a quarter-brick package, delivering a single 5V output at 25A. Features include a wide 36V to 75V input range, 89.5% efficiency, and 2kV isolation. Protection features encompass UVLO, OVP, OCP, and OTP, operating across a -40°C to 85°C temperature range. The through-hole mounted module measures 2.28" x 1.45" x 0.42" with a depth of 36.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL QM48T25050-NDA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T25050-NDA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.