Isolated DC-DC regulated power supply module featuring a single 5V output at 25A, housed in a hybrid quarter-brick package. This board mount converter operates with an efficiency of 89.5% and supports an input voltage range of 36V to 75V. Protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 2kV. The module measures 2.28" L x 1.45" W x 0.42" H and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |