DC-DC regulated power supply module, 1 output, hybrid, QUARTER-BRICK PACKAGE-8. Delivers 5V at 25A output current, with a maximum power dissipation of 125W. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V, nominal 48V, and offers 2kV isolation voltage. Module dimensions are 2.3" L x 1.45" W x 0.42" H, with a through-hole mount. Efficiency is rated at 89.5%, and it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |