Board mount DC-DC converter delivering 1.5V output voltage at 40A and 60W maximum power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operating temperature range spans -40°C to 85°C, and the module offers 90.5% efficiency. Dimensions are 2.28" L x 1.45" W x 0.36" H, with a 36.83mm depth, supporting through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 1.5V |
| Width | 1.45inch |
| RoHS | Not Compliant |