
Board mount DC-DC converter module, 1.8V output voltage, 40A output current, and 132W output power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. Delivers 90.5% efficiency in a hybrid quarter brick package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL QM48T40018-NDB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T40018-NDB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
