Board mount DC-DC converter module, 132W output power, 3.3V regulated output voltage, and 40A maximum output current. Features 90.5% efficiency, 36V to 75V input voltage range, and integrated UVLO, OVP, OCP, and OTP protection. This isolated converter offers 2kV isolation voltage and operates across a -40°C to 85°C temperature range. The quarter brick package measures 2.28 inches in length, 1.45 inches in width, and 0.36 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL QM48T40033-NBC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T40033-NBC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.