The QM48T45010-NACP is a DC/DC converter with a single output of 1V, capable of delivering up to 45A of current. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The device is packaged in a DIP case and is available in bulk quantities. It has an isolation voltage of 2kV and a maximum power dissipation of 45W.
BEL QM48T45010-NACP technical specifications.
| Package/Case | DIP |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | QM |
| Voltage - Output 1 | 1V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL QM48T45010-NACP to view detailed technical specifications.
No datasheet is available for this part.