Board mount DC-DC converter delivering 3.3V output voltage and 45A output current, providing up to 150W of output power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. Packaged as a module with through-hole mounting, measuring 2.28 inches in length, 1.45 inches in width, and 0.33 inches in height.
BEL QM48T45033-NAC0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 149W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T45033-NAC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.