
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, QUARTER BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 149W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
