
150W DC-DC regulated power supply module featuring a 3.3V output voltage and 45A maximum output current. This isolated, hybrid converter operates within a 36V to 75V input voltage range and offers 80.5% efficiency. The module includes UVLO, OVP, OCP, and OTP protection features. Housed in a quarter brick package, it measures 36.83mm in length and width, with a height of 0.42 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL QM48T45033-NDA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 149W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QM |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T45033-NDA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
