Isolated DC-DC regulated power supply module, 150W, featuring a 3.3V output voltage and 45A maximum output current. This hybrid quarter brick module operates from a 36V to 75V input range, delivering 150W output power with 80.5% efficiency. Protection features include UVLO, OVP, OCP, and OTP, with 2kV isolation voltage. The module is designed for through-hole mounting and operates across a temperature range of -40°C to 85°C.
BEL QM48T45033-NDC0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 80.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 149W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QM |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T45033-NDC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.