The QMS07DH is an 8-pin dual output DC/DC converter from BEL, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a terminal position of dual. The device has a pin count of 8 and a package type of R-XDMA-P8, with dimensions of 36.83mm in width, 57.9mm in length, and 12.7mm in height. It is designed for board mount applications and has a single function and output.
BEL QMS07DH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 36.83 |
| Length | 57.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.5 |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.85.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.