
Board mount DC-DC converter, 16.5W hybrid power supply module featuring a single 3.3V output. Operates with a 36V to 75V input range, delivering up to 5A output current. Offers 1.5kV isolation voltage and 83% efficiency, with overcurrent protection (OCP) and a 400kHz switching frequency. Packaged in an SMD/SMT case for surface mounting, with dimensions of 1.87" L x 1" W x 0.33" H and an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL RDS05ZE-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RDS05ZE-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OCP |
| Frequency | 400kHz |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RDS |
| Voltage - Output 1 | 3.3V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RDS05ZE-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
