
Board mount DC/DC converter delivering 3.3V at 6A, offering 20W of output power. Features include overcurrent protection (OCP) and 1.5kV isolation voltage. Operates within a 36V to 75V input range with a nominal input of 48V, achieving 85% efficiency at a 220kHz switching frequency. Packaged in SMD/SMT for surface mounting, with dimensions of 1.87" x 1" x 0.37" and a weight of 17g. Suitable for operation between -40°C and 100°C.
Sign in to ask questions about the BEL RFS06ZE-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RFS06ZE-M6 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 85% |
| Features | OCP |
| Frequency | 220kHz |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RFS |
| Voltage - Output 1 | 3.3V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RFS06ZE-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
