
10W DC-DC regulated power supply module, featuring a single 3.3V output at 1.5A. This hybrid, board-mount converter operates from an 18V to 72V input range with a nominal input of 48V. It offers 1.5kV isolation and a switching frequency of 410kHz, with over-current protection (OCP) and a maximum operating temperature of 110°C. The module is packaged in a surface-mount (SMT) case measuring 1.87 x 1 x 0.34 inches and weighs 17g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL RNS01EE-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 78% |
| Features | OCP |
| Frequency | 410kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | RNS |
| Voltage - Output 1 | 3.3V |
| Weight | 17g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL RNS01EE-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
