The RNS01EG-M6 is a commercial DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 18 terminals and a dual terminal position. The device is packaged in an 18-pin SMT package with a width of 25.4mm and a length of 47.4mm, and a height of 8.5mm. The converter has a single output and a maximum input voltage of 72V and a minimum input voltage of 18V. It also has a maximum line regulation of 1.96 and a maximum load regulation of 1.96.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G18 |
| Width | 25.4 |
| Length | 47.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 1.96 |
| Load Regulation-Max | 1.96 |
| Height | 8.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | unknown |
| Military Spec | False |